
8941350150 | |
|---|---|
DigiKey Part Number | 281-8941350150-ND |
Manufacturer | |
Manufacturer Product Number | 8941350150 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLGN-50F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLGN-50F-CAT6A-PATCH-ND | RM224.34000 | Parametric Equivalent |
| TRD695ASR-GRN-15M | L-com | 0 | 5073-TRD695ASR-GRN-15M-ND | RM441.67000 | Parametric Equivalent |
| TRD695ASX-GRN-15M | L-com | 0 | 5073-TRD695ASX-GRN-15M-ND | RM441.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM520.51000 | RM520.51 |
| 10 | RM442.48200 | RM4,424.82 |
| 25 | RM414.80640 | RM10,370.16 |
| 50 | RM395.03700 | RM19,751.85 |
| 100 | RM384.74100 | RM38,474.10 |
| Unit Price without VAT: | RM520.51000 |
|---|---|
| Unit Price with VAT: | RM572.56100 |

