Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
8950790000
8950790000
Relay Basics - Another Teaching Moment | DigiKey Electronics

8950790000

DigiKey Part Number
281-6105-ND
Manufacturer
Manufacturer Product Number
8950790000
Description
SSR RELAY SPST-NO 100MA 5-48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
48 ~ 60VDC
Voltage - Load
5 V ~ 48 V
Load Current
100 mA
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM62.53000RM62.53
10RM55.70400RM557.04
25RM53.19480RM1,329.87
50RM51.36820RM2,568.41
100RM49.60420RM4,960.42
250RM47.36320RM11,840.80
500RM45.73426RM22,867.13
Manufacturers Standard Package
Unit Price without VAT:RM62.53000
Unit Price with VAT:RM68.78300