
8979050000 | |
|---|---|
DigiKey Part Number | 281-8979050000-ND |
Manufacturer | |
Manufacturer Product Number | 8979050000 |
Description | IE-FM5D2UE0010MLD0SD0X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.24" (6.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, GOF, OM2 | |
Ratings | - | |
Bend Radius | 77mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.40dB | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | 30dB | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM526.94000 | RM526.94 |
| Unit Price without VAT: | RM526.94000 |
|---|---|
| Unit Price with VAT: | RM579.63400 |

