
9006230000 | |
|---|---|
DigiKey Part Number | 9006230000-ND |
Manufacturer | |
Manufacturer Product Number | 9006230000 |
Description | TOOL HAND CRIMPER 3-7AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 3-7 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,245.87000 | RM1,245.87 |
| 5 | RM1,154.83000 | RM5,774.15 |
| 10 | RM1,117.74600 | RM11,177.46 |
| 25 | RM1,070.58640 | RM26,764.66 |
| Unit Price without VAT: | RM1,245.87000 |
|---|---|
| Unit Price with VAT: | RM1,370.45700 |

