Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9018530000 | |
|---|---|
DigiKey Part Number | 281-5085-ND |
Manufacturer | |
Manufacturer Product Number | 9018530000 |
Description | CONN FERRULE 2 X 17AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.34680 | RM17.34 |
| 100 | RM0.33020 | RM33.02 |
| 250 | RM0.30952 | RM77.38 |
| 500 | RM0.29480 | RM147.40 |
| 1,000 | RM0.28065 | RM280.65 |
| 2,500 | RM0.26305 | RM657.62 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |















