
9018580000 | |
|---|---|
DigiKey Part Number | 9018580000-ND |
Manufacturer | |
Manufacturer Product Number | 9018580000 |
Description | CONN FERRULE 2X14AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.67400 | RM6.74 |
| 25 | RM0.63040 | RM15.76 |
| 50 | RM0.60040 | RM30.02 |
| 100 | RM0.57210 | RM57.21 |
| 250 | RM0.53600 | RM134.00 |
| 500 | RM0.51046 | RM255.23 |
| 1,000 | RM0.48604 | RM486.04 |
| 2,500 | RM0.45556 | RM1,138.90 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |







