9123140000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 4,679
Unit Price: RM42.04000
Datasheet
Image for 9123140000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9123140000

DigiKey Part Number
9123140000-ND
Manufacturer
Manufacturer Product Number
9123140000
Description
CONN TERM BLK DISCONN 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes