
9200120000 | |
|---|---|
DigiKey Part Number | 9200120000-ND |
Manufacturer | |
Manufacturer Product Number | 9200120000 |
Description | CONN RING CIRC M8 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.457" (11.60mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.86800 | RM28.68 |
| 25 | RM2.69040 | RM67.26 |
| 50 | RM2.56100 | RM128.05 |
| 100 | RM2.43890 | RM243.89 |
| 250 | RM2.28584 | RM571.46 |
| 500 | RM2.17662 | RM1,088.31 |
| 1,000 | RM2.07268 | RM2,072.68 |
| 2,500 | RM1.94288 | RM4,857.20 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

