



9457240000 | |
|---|---|
DigiKey Part Number | 281-3432-ND |
Manufacturer | |
Manufacturer Product Number | 9457240000 |
Description | CONN PLUG FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.56000 | RM47.56 |
| 10 | RM40.41300 | RM404.13 |
| 25 | RM37.87920 | RM946.98 |
| 50 | RM36.07080 | RM1,803.54 |
| 100 | RM34.34930 | RM3,434.93 |
| 250 | RM32.20004 | RM8,050.01 |
| 500 | RM30.66446 | RM15,332.23 |
| 1,000 | RM29.20273 | RM29,202.73 |
| Unit Price without VAT: | RM47.56000 |
|---|---|
| Unit Price with VAT: | RM52.31600 |


