
9457490300 | |
|---|---|
DigiKey Part Number | 281-7494-ND |
Manufacturer | |
Manufacturer Product Number | 9457490300 |
Description | CBL 3POS RCPT TO PLUG(2) 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug (2) | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM156.97000 | RM156.97 |
| 10 | RM133.40400 | RM1,334.04 |
| 25 | RM125.05400 | RM3,126.35 |
| 50 | RM119.08880 | RM5,954.44 |
| 100 | RM113.41050 | RM11,341.05 |
| 250 | RM106.31948 | RM26,579.87 |
| Unit Price without VAT: | RM156.97000 |
|---|---|
| Unit Price with VAT: | RM172.66700 |











