
950280 | |
|---|---|
DigiKey Part Number | 281-950280-ND |
Manufacturer | |
Manufacturer Product Number | 950280 |
Description | BOX PBT GRAY 19.21"L X 11.89"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT Gray Cover Included 19.213" L x 11.890" W (488.00mm x 302.00mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.213" L x 11.890" W (488.00mm x 302.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 228in² (1471cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.3 lbs (3.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,663.67000 | RM1,663.67 |
| Unit Price without VAT: | RM1,663.67000 |
|---|---|
| Unit Price with VAT: | RM1,830.03700 |


