Image for 950285 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950285

DigiKey Part Number
281-950285-ND
Manufacturer
Manufacturer Product Number
950285
Description
BOX PBT/PC 21.97"L X 11.89"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Cover Included 21.969" L x 11.890" W (558.00mm x 302.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
21.969" L x 11.890" W (558.00mm x 302.00mm)
Height
8.268" (210.00mm)
Area (L x W)
261in² (1684cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
8.8 lbs (4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,713.39000RM1,713.39
Manufacturers Standard Package
Unit Price without VAT:RM1,713.39000
Unit Price with VAT:RM1,884.72900