2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9509690000

DigiKey Part Number
281-5200-ND
Manufacturer
Manufacturer Product Number
9509690000
Description
TERM BLK 2P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.250" (6.35mm)
Mating Orientation
Horizontal with Board
Current
25 A
Voltage
250 V
Wire Gauge
10-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.6 Nm (5.3 Lb-In)
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12.77000RM12.77
10RM9.11300RM91.13
25RM7.96200RM199.05
50RM7.23380RM361.69
100RM6.62750RM662.75
250RM5.99400RM1,498.50
500RM5.62348RM2,811.74
1,000RM5.33031RM5,330.31
5,000RM4.87328RM24,366.40
Manufacturers Standard Package
Unit Price without VAT:RM12.77000
Unit Price with VAT:RM14.04700