
9526970000 | |
|---|---|
DigiKey Part Number | 9526970000-ND |
Manufacturer | |
Manufacturer Product Number | 9526970000 |
Description | BOX ALUM 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,032.04000 | RM1,032.04 |
| Unit Price without VAT: | RM1,032.04000 |
|---|---|
| Unit Price with VAT: | RM1,135.24400 |



