
9529270000 | |
|---|---|
DigiKey Part Number | 281-9529270000-ND |
Manufacturer | |
Manufacturer Product Number | 9529270000 |
Description | KLIPPON K71 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 11.024" L x 4.370" W (280.01mm x 111.00mm) X 9.055" (230.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.024" L x 4.370" W (280.01mm x 111.00mm) | |
Height | 9.055" (230.00mm) | |
Area (L x W) | 48.2in² (311cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,039.57000 | RM1,039.57 |
| 5 | RM913.20600 | RM4,566.03 |
| 10 | RM866.87500 | RM8,668.75 |
| Unit Price without VAT: | RM1,039.57000 |
|---|---|
| Unit Price with VAT: | RM1,143.52700 |


