Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9537490000

DigiKey Part Number
281-5204-ND
Manufacturer
Manufacturer Product Number
9537490000
Description
CONN TERM BLK FEED THRU 6-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.9mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
500V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM43.54000RM43.54
10RM30.90100RM309.01
25RM27.33240RM683.31
50RM25.17180RM1,258.59
100RM23.42250RM2,342.25
250RM21.64116RM5,410.29
500RM20.62094RM10,310.47
1,000RM19.82470RM19,824.70
Manufacturers Standard Package
Unit Price without VAT:RM43.54000
Unit Price with VAT:RM47.89400