Fuse Holder 6.3 A 300V 1 Circuit Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9537550000

DigiKey Part Number
9537550000-ND
Manufacturer
Manufacturer Product Number
9537550000
Description
FUSE HOLDER CARTRIDGE 300V 6.3A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 300V 1 Circuit Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM22.21360RM555.34
Manufacturers Standard Package
Unit Price without VAT:RM22.21360
Unit Price with VAT:RM24.43496