
C905067600 | |
|---|---|
DigiKey Part Number | C905067600-ND |
Manufacturer | |
Manufacturer Product Number | C905067600 |
Description | JUMPER TERM BLK 10POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Screw - Half Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | - | |
Style | Screw - Half Thread | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM111.72930 | RM11,172.93 |
| Unit Price without VAT: | RM111.72930 |
|---|---|
| Unit Price with VAT: | RM122.90223 |





