
SA1012/S4B | |
|---|---|
DigiKey Part Number | 5040-SA1012/S4B-ND |
Manufacturer | |
Manufacturer Product Number | SA1012/S4B |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1012/S4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.79000 | RM18.79 |
| 10 | RM16.45300 | RM164.53 |
| 25 | RM15.51080 | RM387.77 |
| 50 | RM14.57160 | RM728.58 |
| 100 | RM13.63120 | RM1,363.12 |
| 250 | RM12.69120 | RM3,172.80 |
| 500 | RM11.75106 | RM5,875.53 |
| Unit Price without VAT: | RM18.79000 |
|---|---|
| Unit Price with VAT: | RM20.66900 |


