
SA1015/S3B | |
|---|---|
DigiKey Part Number | 5040-SA1015/S3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1015/S3B |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1015/S3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.66000 | RM19.66 |
| 10 | RM17.21800 | RM172.18 |
| 25 | RM16.23280 | RM405.82 |
| 50 | RM15.24780 | RM762.39 |
| 100 | RM14.26280 | RM1,426.28 |
| 250 | RM13.27780 | RM3,319.45 |
| 500 | RM12.29280 | RM6,146.40 |
| Unit Price without VAT: | RM19.66000 |
|---|---|
| Unit Price with VAT: | RM21.62600 |



