4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1015/S4B

DigiKey Part Number
5040-SA1015/S4B-ND
Manufacturer
Manufacturer Product Number
SA1015/S4B
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1015/S4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Panel Mount
Mounting Feature
Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Features
Dust Cap
Shielding
Current Rating (Amps)
3A
Voltage Rating
125VAC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.66000RM19.66
10RM17.21000RM172.10
25RM16.22640RM405.66
50RM15.24300RM762.15
100RM14.25960RM1,425.96
250RM13.27624RM3,319.06
500RM12.29280RM6,146.40
Unit Price without VAT:RM19.66000
Unit Price with VAT:RM21.62600