
SA1211/S4IS | |
|---|---|
DigiKey Part Number | 5040-SA1211/S4IS-ND |
Manufacturer | |
Manufacturer Product Number | SA1211/S4IS |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1211/S4IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.72000 | RM39.72 |
| 10 | RM34.75100 | RM347.51 |
| 25 | RM32.78080 | RM819.52 |
| 50 | RM30.77140 | RM1,538.57 |
| 100 | RM28.80140 | RM2,880.14 |
| 250 | RM26.79200 | RM6,698.00 |
| 500 | RM24.82200 | RM12,411.00 |
| Unit Price without VAT: | RM39.72000 |
|---|---|
| Unit Price with VAT: | RM43.69200 |


