
SA1215/P3B | |
|---|---|
DigiKey Part Number | 5040-SA1215/P3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1215/P3B |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1215/P3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 10 | RM21.04000 | RM210.40 |
| 25 | RM19.85760 | RM496.44 |
| 50 | RM18.63620 | RM931.81 |
| 100 | RM17.45420 | RM1,745.42 |
| 250 | RM16.23280 | RM4,058.20 |
| 500 | RM15.05080 | RM7,525.40 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |


