4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1611/S4BIL-1

DigiKey Part Number
5040-SA1611/S4BIL-1-ND
Manufacturer
Manufacturer Product Number
SA1611/S4BIL-1
Description
CONN RCPT FEMALE 4BP SOLDER BLUE
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1611/S4BIL-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Shielding
Current Rating (Amps)
15A
Voltage Rating
500VAC
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM50.59000RM50.59
10RM44.28600RM442.86
25RM41.72480RM1,043.12
50RM39.20300RM1,960.15
100RM36.68140RM3,668.14
250RM34.15980RM8,539.95
500RM31.63820RM15,819.10
Unit Price without VAT:RM50.59000
Unit Price with VAT:RM55.64900