4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1613/S4BL-1

DigiKey Part Number
5040-SA1613/S4BL-1-ND
Manufacturer
Manufacturer Product Number
SA1613/S4BL-1
Description
CONN RCPT FEMALE 4BP SOLDER BLUE
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1613/S4BL-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Shielding
Current Rating (Amps)
15A
Voltage Rating
500VAC
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.86000RM32.86
10RM28.76200RM287.62
25RM27.10720RM677.68
50RM25.45240RM1,272.62
100RM23.83700RM2,383.70
250RM22.18220RM5,545.55
500RM20.52740RM10,263.70
Unit Price without VAT:RM32.86000
Unit Price with VAT:RM36.14600