
SA1615/S4BL-1 | |
|---|---|
DigiKey Part Number | 5040-SA1615/S4BL-1-ND |
Manufacturer | |
Manufacturer Product Number | SA1615/S4BL-1 |
Description | CONN RCPT FEMALE 4BP SOLDER BLUE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1615/S4BL-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.57000 | RM33.57 |
| 10 | RM29.39200 | RM293.92 |
| 25 | RM27.69840 | RM692.46 |
| 50 | RM26.00400 | RM1,300.20 |
| 100 | RM24.34920 | RM2,434.92 |
| 250 | RM22.65500 | RM5,663.75 |
| 500 | RM21.00020 | RM10,500.10 |
| Unit Price without VAT: | RM33.57000 |
|---|---|
| Unit Price with VAT: | RM36.92700 |


