
SA2811/S3IIB-1 | |
|---|---|
DigiKey Part Number | 5040-SA2811/S3IIB-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2811/S3IIB-1 |
Description | CONN RCPT FEMALE 3P SOLDER BLACK |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2811/S3IIB-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 50A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.512" ~ 0.630" (13.00mm ~ 16.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.27000 | RM79.27 |
| 10 | RM69.38300 | RM693.83 |
| 25 | RM65.40400 | RM1,635.10 |
| 50 | RM61.42460 | RM3,071.23 |
| 100 | RM57.48460 | RM5,748.46 |
| 250 | RM53.50520 | RM13,376.30 |
| 500 | RM49.56520 | RM24,782.60 |
| Unit Price without VAT: | RM79.27000 |
|---|---|
| Unit Price with VAT: | RM87.19700 |



