
SA2812/S3B-1 | |
|---|---|
DigiKey Part Number | 5040-SA2812/S3B-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2812/S3B-1 |
Description | CONN RCPT FEMALE 3P SOLDER BLACK |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2812/S3B-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 50A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.08000 | RM55.08 |
| 10 | RM48.18600 | RM481.86 |
| 25 | RM45.42840 | RM1,135.71 |
| 50 | RM42.67020 | RM2,133.51 |
| 100 | RM39.95160 | RM3,995.16 |
| 250 | RM37.19360 | RM9,298.40 |
| 500 | RM34.43560 | RM17,217.80 |
| Unit Price without VAT: | RM55.08000 |
|---|---|
| Unit Price with VAT: | RM60.58800 |


