3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA811/S3IIG

DigiKey Part Number
5040-SA811/S3IIG-ND
Manufacturer
Manufacturer Product Number
SA811/S3IIG
Description
CONN RCPT FEMALE 3P SOLDER GREEN
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA811/S3IIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.07000RM35.07
10RM30.69300RM306.93
25RM28.91960RM722.99
50RM27.18600RM1,359.30
100RM25.41300RM2,541.30
250RM23.67940RM5,919.85
500RM21.90640RM10,953.20
Unit Price without VAT:RM35.07000
Unit Price with VAT:RM38.57700