3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA815/S3G

DigiKey Part Number
5040-SA815/S3G-ND
Manufacturer
Manufacturer Product Number
SA815/S3G
Description
CONN RCPT FEMALE 3P SOLDER GREEN
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA815/S3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Dust Cap
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.31000RM19.31
10RM16.90300RM169.03
25RM15.91760RM397.94
50RM14.97200RM748.60
100RM13.98700RM1,398.70
250RM13.04140RM3,260.35
500RM12.05640RM6,028.20
Unit Price without VAT:RM19.31000
Unit Price with VAT:RM21.24100