
SF1210/P9II | |
|---|---|
DigiKey Part Number | 5040-SF1210/P9II-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P9II |
Description | CONN PLUG MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P9II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.15000 | RM48.15 |
| 10 | RM42.11900 | RM421.19 |
| 25 | RM39.71520 | RM992.88 |
| 50 | RM37.31180 | RM1,865.59 |
| 100 | RM34.90840 | RM3,490.84 |
| 250 | RM32.50500 | RM8,126.25 |
| 500 | RM30.10160 | RM15,050.80 |
| Unit Price without VAT: | RM48.15000 |
|---|---|
| Unit Price with VAT: | RM52.96500 |


