8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2815/S8BB-1

DigiKey Part Number
5040-SA2815/S8BB-1-ND
Manufacturer
Manufacturer Product Number
SA2815/S8BB-1
Description
CONN RCPT FEMALE 8BP SOLDER BLAC
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA2815/S8BB-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Shielding
Current Rating (Amps)
5A, 60A
Voltage Rating
400/500VAC
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM62.88000RM62.88
10RM55.04200RM550.42
25RM51.89000RM1,297.25
50RM48.73780RM2,436.89
100RM45.58580RM4,558.58
250RM42.43380RM10,608.45
500RM39.32120RM19,660.60
Unit Price without VAT:RM62.88000
Unit Price with VAT:RM69.16800