
SP1112/S5-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1112/S5-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1112/S5-C(CU) |
Description | CONN RCPT FEMALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1112/S5-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.49000 | RM12.49 |
| 10 | RM10.92200 | RM109.22 |
| 25 | RM10.29760 | RM257.44 |
| 50 | RM9.67340 | RM483.67 |
| 100 | RM9.04940 | RM904.94 |
| 250 | RM8.42528 | RM2,106.32 |
| 500 | RM7.80120 | RM3,900.60 |
| Unit Price without VAT: | RM12.49000 |
|---|---|
| Unit Price with VAT: | RM13.73900 |


