
SP1311/P7I-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1311/P7I-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P7I-C(CU) |
Description | CONN RCPT MALE 7P SOLDER UL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/P7I-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.07000 | RM19.07 |
| 10 | RM16.70600 | RM167.06 |
| 25 | RM15.72080 | RM393.02 |
| 50 | RM14.77500 | RM738.75 |
| 100 | RM13.82940 | RM1,382.94 |
| 250 | RM12.88380 | RM3,220.95 |
| 500 | RM11.93820 | RM5,969.10 |
| Unit Price without VAT: | RM19.07000 |
|---|---|
| Unit Price with VAT: | RM20.97700 |


