
SP1311/S9I-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1311/S9I-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S9I-C(CU) |
Description | CONN RCPT FEMALE 9P SOLDER UL |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/S9I-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.02000 | RM20.02 |
| 10 | RM17.52900 | RM175.29 |
| 25 | RM16.52600 | RM413.15 |
| 50 | RM15.52440 | RM776.22 |
| 100 | RM14.52240 | RM1,452.24 |
| 250 | RM13.52096 | RM3,380.24 |
| 500 | RM12.51936 | RM6,259.68 |
| Unit Price without VAT: | RM20.02000 |
|---|---|
| Unit Price with VAT: | RM22.02200 |


