7 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1312/P7-C(CU)

DigiKey Part Number
5040-SP1312/P7-C(CU)-ND
Manufacturer
Manufacturer Product Number
SP1312/P7-C(CU)
Description
CONN RCPT MALE 7P SOLDER UL
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1312/P7-C(CU) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.92000RM15.92
10RM13.94800RM139.48
25RM13.12040RM328.01
50RM12.33220RM616.61
100RM11.54420RM1,154.42
250RM10.75620RM2,689.05
500RM9.96820RM4,984.10
Unit Price without VAT:RM15.92000
Unit Price with VAT:RM17.51200