
SP1710/P2-1N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P2-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P2-1N |
Description | CONN PLUG MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1710/P2-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.31000 | RM19.31 |
| 10 | RM16.90300 | RM169.03 |
| 25 | RM15.91760 | RM397.94 |
| 50 | RM14.97200 | RM748.60 |
| 100 | RM13.98700 | RM1,398.70 |
| 250 | RM13.04140 | RM3,260.35 |
| 500 | RM12.05640 | RM6,028.20 |
| Unit Price without VAT: | RM19.31000 |
|---|---|
| Unit Price with VAT: | RM21.24100 |


