
SP1711/S3B-9C | |
|---|---|
DigiKey Part Number | 5040-SP1711/S3B-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP1711/S3B-9C |
Description | CONN RCPT FEMALE 3P SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP1711/S3B-9C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.83000 | RM21.83 |
| 10 | RM19.08500 | RM190.85 |
| 25 | RM17.99480 | RM449.87 |
| 50 | RM16.90420 | RM845.21 |
| 100 | RM15.81360 | RM1,581.36 |
| 250 | RM14.72300 | RM3,680.75 |
| 500 | RM13.63240 | RM6,816.20 |
| Unit Price without VAT: | RM21.83000 |
|---|---|
| Unit Price with VAT: | RM24.01300 |


