
SP2910/P3II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2910/P3II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2910/P3II-1N |
Description | CONN PLUG MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2910/P3II-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 50A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.512" ~ 0.626" (13.00mm ~ 15.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.41000 | RM33.41 |
| 10 | RM29.23500 | RM292.35 |
| 25 | RM27.58000 | RM689.50 |
| 50 | RM25.88580 | RM1,294.29 |
| 100 | RM24.23100 | RM2,423.10 |
| 250 | RM22.53680 | RM5,634.20 |
| 500 | RM20.88200 | RM10,441.00 |
| Unit Price without VAT: | RM33.41000 |
|---|---|
| Unit Price with VAT: | RM36.75100 |


