
WA22K4TK2I | |
|---|---|
DigiKey Part Number | 5040-WA22K4TK2I-ND |
Manufacturer | |
Manufacturer Product Number | WA22K4TK2I |
Description | CONN PLUG FEMALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | WA22K4TK2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 400VAC | |
Cable Opening | 0.177" ~ 0.276" (4.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.80000 | RM23.80 |
| 10 | RM20.84300 | RM208.43 |
| 25 | RM19.62120 | RM490.53 |
| 50 | RM18.43920 | RM921.96 |
| 100 | RM17.25720 | RM1,725.72 |
| 250 | RM16.07520 | RM4,018.80 |
| 500 | RM14.89320 | RM7,446.60 |
| Unit Price without VAT: | RM23.80000 |
|---|---|
| Unit Price with VAT: | RM26.18000 |






