
05003723001 | |
|---|---|
DigiKey Part Number | 5627-05003723001-ND |
Manufacturer | |
Manufacturer Product Number | 05003723001 |
Description | 8790 HMA HF ZYKLOP SOCKET WITH 1 |
Customer Reference | |
Detailed Description | Socket Hex 8mm 3.58" (91.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 8mm |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length 3.58" (91.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.83000 | RM42.83 |
| Unit Price without VAT: | RM42.83000 |
|---|---|
| Unit Price with VAT: | RM47.11300 |

