
05005507001 | |
|---|---|
DigiKey Part Number | 5627-05005507001-ND |
Manufacturer | |
Manufacturer Product Number | 05005507001 |
Description | 8790 B IMPAKTOR SOCKET WITH 3/8" |
Customer Reference | |
Detailed Description | Socket Hex 16mm 3.82" (97.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 16mm |
Packaging Box | Drive Size 3/8" |
Part Status Active | Length 3.82" (97.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.62000 | RM40.62 |
| Unit Price without VAT: | RM40.62000 |
|---|---|
| Unit Price with VAT: | RM44.68200 |

