2mm Slotted Screwdriver 12.48" (317.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05018272001

DigiKey Part Number
5627-05018272001-ND
Manufacturer
Manufacturer Product Number
05018272001
Description
932 A SCREWDRIVER FOR SLOTTED SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2mm Slotted Screwdriver 12.48" (317.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
2mm
Length - Blade
7.87" (200.0mm)
Length - Overall
12.48" (317.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM113.79000RM113.79
5RM105.45000RM527.25
10RM102.05800RM1,020.58
25RM97.74200RM2,443.55
Manufacturers Standard Package
Unit Price without VAT:RM113.79000
Unit Price with VAT:RM125.16900