
05136013001 | |
|---|---|
DigiKey Part Number | 5627-05136013001-ND |
Manufacturer | |
Manufacturer Product Number | 05136013001 |
Description | KRAFTFORM 100 IS/7 SET 1 SCREWDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Handle | |
Features | Ergonomic, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM318.19000 | RM318.19 |
| 5 | RM294.90200 | RM1,474.51 |
| 10 | RM285.41800 | RM2,854.18 |
| 25 | RM273.35880 | RM6,833.97 |
| Unit Price without VAT: | RM318.19000 |
|---|---|
| Unit Price with VAT: | RM350.00900 |

