
05060512001 | |
|---|---|
DigiKey Part Number | 5627-05060512001-ND |
Manufacturer | |
Manufacturer Product Number | 05060512001 |
Description | 867/4 TORX HF BITS WITH HOLDING |
Customer Reference | |
Detailed Description | T10 Torx® Bit, Power Drive 3.50" (89.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Torx® |
Packaging Box | Tip Size T10 |
Part Status Obsolete | Length - Overall 3.50" (89.0mm) |

