0.05" Hex Socket Screwdriver 5.39" (137.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05118074001

DigiKey Part Number
5627-05118074001-ND
Manufacturer
Manufacturer Product Number
05118074001
Description
2054 SCREWDRIVER FOR HEXAGON SOC
Customer Reference
Detailed Description
0.05" Hex Socket Screwdriver 5.39" (137.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wera Tools NA Inc.
Size
0.05"
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.39" (137.0mm)
Part Status
Active
Features
Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM22.26000RM22.26
Unit Price without VAT:RM22.26000
Unit Price with VAT:RM24.48600