
05133285001 | |
|---|---|
DigiKey Part Number | 5627-05133285001-ND |
Manufacturer | |
Manufacturer Product Number | 05133285001 |
Description | BIG PACK 900 SCREWDRIVER SET KRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Plastic Holder | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM729.96000 | RM729.96 |
| 5 | RM676.59200 | RM3,382.96 |
| 10 | RM654.85200 | RM6,548.52 |
| 25 | RM627.20400 | RM15,680.10 |
| Unit Price without VAT: | RM729.96000 |
|---|---|
| Unit Price with VAT: | RM802.95600 |


