
05346293001 | |
|---|---|
DigiKey Part Number | 5627-05346293001-ND |
Manufacturer | |
Manufacturer Product Number | 05346293001 |
Description | BIT-CHECK 30 ZYKLOP MINI 2, 31 P |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Square, Torx® Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Square, Torx® | |
Range of Values | - | |
Drive Size | - | |
Includes | Storage Rail | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM394.32000 | RM394.32 |
| 5 | RM365.48200 | RM1,827.41 |
| 10 | RM353.73300 | RM3,537.33 |
| 25 | RM338.78800 | RM8,469.70 |
| Unit Price without VAT: | RM394.32000 |
|---|---|
| Unit Price with VAT: | RM433.75200 |

