
05051492001 | |
|---|---|
DigiKey Part Number | 5627-05051492001-ND |
Manufacturer | |
Manufacturer Product Number | 05051492001 |
Description | 838 RA S BITHOLDING SCREWDRIVER |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Blade Holding 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.08000 | RM121.08 |
| 5 | RM112.22600 | RM561.13 |
| 10 | RM108.61800 | RM1,086.18 |
| 25 | RM104.02400 | RM2,600.60 |
| Unit Price without VAT: | RM121.08000 |
|---|---|
| Unit Price with VAT: | RM133.18800 |

