
15300055 | |
|---|---|
DigiKey Part Number | 2582-15300055-ND |
Manufacturer | |
Manufacturer Product Number | 15300055 |
Description | BUZZER 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 15300055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 24 V | |
Operating Mode | Siren, Multiple Tone | |
Operating Temperature | -25°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Termination | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM784.39000 | RM784.39 |
| Unit Price without VAT: | RM784.39000 |
|---|---|
| Unit Price with VAT: | RM862.82900 |


